8001301ZA
vs
MSK0032
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FILM MICROELECTRONICS INC
MS KENNEDY CORP
Part Package Code
BCY
TO-8
Package Description
QIP, QUAD12,.4SQ
QIP, QUAD12,.4SQ
Pin Count
12
12
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.0001 µA
0.0003 µA
Common-mode Reject Ratio-Nom
50 dB
80 dB
Frequency Compensation
NO
NO
Input Offset Voltage-Max
10000 µV
7000 µV
JESD-30 Code
O-MBCY-W12
O-MBCY-W12
JESD-609 Code
e0
e4
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
METAL
METAL
Package Code
QIP
QIP
Package Equivalence Code
QUAD12,.4SQ
QUAD12,.4SQ
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Min
350 V/us
350 V/us
Slew Rate-Nom
500 V/us
650 V/us
Supply Current-Max
20 mA
22 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
GOLD
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
710
3160
Wideband
YES
Base Number Matches
6
2
Pbfree Code
Yes
Low-Bias
YES
Technology
BIPOLAR
Unity Gain BW-Nom
25000
Compare 8001301ZA with alternatives
Compare MSK0032 with alternatives