8001301ZA vs AD842JR-16 feature comparison

8001301ZA Anaren Microwave

Buy Now

AD842JR-16 Rochester Electronics LLC

Buy Now Datasheet
Transferred Active
ANAREN INC ROCHESTER ELECTRONICS INC
, SOP,
unknown unknown
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.0001 µA 10 µA
50 dB 115 dB
5000 µV 3000 µV
O-MBCY-P12 R-PDSO-G16
-18 V -18 V
-15 V -15 V
1 1
12 16
125 °C 75 °C
-55 °C
METAL PLASTIC/EPOXY
ROUND RECTANGULAR
CYLINDRICAL SMALL OUTLINE
Not Qualified
18 V 18 V
15 V 15 V
NO YES
MILITARY COMMERCIAL EXTENDED
PIN/PEG GULL WING
BOTTOM DUAL
6 2
No
No
SOIC
16
e0
10.3 mm
1
SOP
240
2.65 mm
375 V/us
BIPOLAR
TIN LEAD
1.27 mm
30
80000
7.5 mm

Compare 8001301ZA with alternatives

Compare AD842JR-16 with alternatives