8001301ZA vs HA2-2542-2 feature comparison

8001301ZA Anaren Microwave

Buy Now

HA2-2542-2 Intersil Corporation

Buy Now Datasheet
Transferred Transferred
ANAREN INC INTERSIL CORP
, QIP, QUAD12,.4SQ
unknown not_compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.0001 µA 50 µA
50 dB 100 dB
5000 µV 20000 µV
O-MBCY-P12 O-MBCY-W12
-18 V -17.5 V
-15 V -15 V
1 1
12 12
125 °C 125 °C
-55 °C -55 °C
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
18 V 17.5 V
15 V 15 V
NO NO
MILITARY MILITARY
PIN/PEG WIRE
BOTTOM BOTTOM
6 3
No
BCY
12
VOLTAGE-FEEDBACK
35 µA
70 dB
YES (AVCL>=2)
e0
NO
QIP
QUAD12,.4SQ
YES
300 V/us
350 V/us
34.5 mA
BIPOLAR
Tin/Lead (Sn/Pb)
2.54 mm
70000
10000
YES

Compare 8001301ZA with alternatives

Compare HA2-2542-2 with alternatives