8001301ZA vs LH0032ACG feature comparison

8001301ZA Spectrum Microwave

Buy Now Datasheet

LH0032ACG Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FILM MICROELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description QIP, QUAD12,.4SQ QIP, QUAD12,.4SQ
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.005 µA
Common-mode Reject Ratio-Nom 50 dB 60 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 350 V/us 350 V/us
Slew Rate-Nom 500 V/us 500 V/us
Supply Current-Max 20 mA 22 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY OTHER
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 710 710
Wideband YES YES
Base Number Matches 6 2
Technology BIPOLAR
Unity Gain BW-Nom 70000

Compare 8001301ZA with alternatives

Compare LH0032ACG with alternatives