800-80-004-20-001101
vs
M80-5000000M7-04-331-00-000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
HARWIN PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.1 inch
0.238 inch
Body Depth
0.177 inch
0.22 inch
Body Length
0.4 inch
1.024 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
YES
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Contact Arrangement
S0P4
Contact Resistance
6 mΩ
Insertion Force-Max
8.0064 N
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mounting Option 1
LOCKING
Withdrawl Force-Min
.5004 N
Compare 800-80-004-20-001101 with alternatives
Compare M80-5000000M7-04-331-00-000 with alternatives