78L06MG-T92-B vs NJM78L62A feature comparison

78L06MG-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet

NJM78L62A New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code TO-92 TO-92
Package Description HALOGEN FREE, TO-92, 3 PIN TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20.2 V
Input Voltage-Min 8.5 V 8.7 V
JESD-30 Code O-XBCY-T3 O-PBCY-T3
Load Regulation-Max 0.08% 0.085%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.04 A 0.1 A
Output Voltage1-Max 6.3 V 6.51 V
Output Voltage1-Min 5.7 V 5.89 V
Output Voltage1-Nom 6 V 6.2 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e6
Line Regulation-Max 0.2%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Terminal Finish TIN BISMUTH
Terminal Pitch 1.27 mm

Compare 78L06MG-T92-B with alternatives

Compare NJM78L62A with alternatives