78L06M-AA3-R
vs
78L06M-T92-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT-223
TO-92
Package Description
SOT-223, 4 PIN
TO-92, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8.5 V
8.5 V
JESD-30 Code
R-PDSO-G3
O-XBCY-T3
JESD-609 Code
e0
e0
Length
6.5 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.04 A
0.04 A
Output Voltage1-Max
6.3 V
6.3 V
Output Voltage1-Min
5.7 V
5.7 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
TO-92
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
5%
5%
Width
3.5 mm
Base Number Matches
1
1
Compare 78L06M-AA3-R with alternatives
Compare 78L06M-T92-B with alternatives