78D05AL-AA3-R
vs
UA7805DA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
SIGNETICS CORP
Package Description
SOT-223, 3 PIN
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PDSO-G3
E-MBFM-P2
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
5.25 V
5.35 V
Output Voltage1-Min
4.75 V
4.65 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
BFM
Package Shape
RECTANGULAR
ELLIPTICAL
Package Style
SMALL OUTLINE
FLANGE MOUNT
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
NO
Terminal Form
GULL WING
PIN/PEG
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
5%
7%
Base Number Matches
1
3
Output Current1-Max
1 A
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare 78D05AL-AA3-R with alternatives
Compare UA7805DA with alternatives