78D05AL-AA3-R
vs
LM140SG-05
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TT ELECTRONICS PLC
Package Description
SOT-223, 3 PIN
CERAMIC, SMD1, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PDSO-G3
R-CBCC-N3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
BCC
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
2
Length
15.875 mm
Load Regulation-Max
0.05%
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Width
11.43 mm
Compare 78D05AL-AA3-R with alternatives
Compare LM140SG-05 with alternatives