78D05AL-AA3-R vs LM140ASG-05 feature comparison

78D05AL-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LM140ASG-05 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TT ELECTRONICS PLC
Package Description SOT-223, 3 PIN CERAMIC, TO-220, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code R-PDSO-G3 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2
Length 15.875 mm
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Width 11.43 mm

Compare 78D05AL-AA3-R with alternatives

Compare LM140ASG-05 with alternatives