782422301
vs
ACB1608H-060-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
TDK CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
DC Resistance-Max
0.7 Ω
0.7 Ω
Filter Type
FERRITE BEAD
FERRITE BEAD
Height
0.5 mm
0.8 mm
Length
1 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Impedance
300 OHM Ω
60 OHM Ω
Packing Method
TR, EMBOSSED, 7 INCH
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Screening Level
AEC-Q200
Width
0.5 mm
0.8 mm
Base Number Matches
1
2
Package Description
MINIATURE, SMD, 2 PIN
Case Code
0603
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare 782422301 with alternatives
Compare ACB1608H-060-T with alternatives