782422301
vs
MMZ1005Y102C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Würth Elektronik
|
TDK
|
Approvals |
IEC
|
|
DC Resistance-Max |
0.7 Ω
|
0.74 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
300 OHM Ω
|
1000 OHM Ω
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Screening Level |
AEC-Q200
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
0402
|
Case Code |
|
0402
|
Construction |
|
Chip Bead
|
|
|
|
Compare 782422301 with alternatives
Compare MMZ1005Y102C with alternatives