ACB1608H-060-T vs ACHB-0603S-221-T feature comparison

ACB1608H-060-T TDK Corporation

Buy Now Datasheet

ACHB-0603S-221-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP ABRACON LLC
Package Description MINIATURE, SMD, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 60 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare ACB1608H-060-T with alternatives

Compare ACHB-0603S-221-T with alternatives