77319-102-72LF vs GBC40DRTH feature comparison

77319-102-72LF Amphenol Communications Solutions

Buy Now Datasheet

GBC40DRTH Sullins Connector Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SULLINS CONNECTOR SOLUTIONS INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.248 inch 0.4 inch
0.259 inch 0.431 inch
3.6 inch 4.875 inch
BOARD CONNECTOR CARD EDGE CONNECTOR
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT BELLOWED TYPE
NO NO
BLACK
POLYETHYLENE POLYAMIDE
e3 e3
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR
2.54 mm
30u inch 10u inch
3 A 3 A
0.146 inch 0.2 inch
2.54 mm 2.54 mm
SOLDER SOLDER
72 80
2 1
HOLE .125 DIA.TYP
NOT SPECIFIED
30 mΩ
150 °C
-65 °C
UL

Compare 77319-102-72LF with alternatives

Compare GBC40DRTH with alternatives