77319-102-72LF vs 77319-107-72LF feature comparison

77319-102-72LF Amphenol Communications Solutions

Buy Now Datasheet

77319-107-72LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.248 inch 0.248 inch
0.259 inch 0.259 inch
3.6 inch 3.6 inch
BOARD CONNECTOR BOARD CONNECTOR
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 30u inch
3 A 3 A
0.146 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
72 72
2 2

Compare 77319-102-72LF with alternatives

Compare 77319-107-72LF with alternatives