Part Details for GBC40DRTH by Sullins Connector Solutions
Overview of GBC40DRTH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC40DRTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBC40DRTH-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.5300 | Buy Now |
Part Details for GBC40DRTH
GBC40DRTH CAD Models
GBC40DRTH Part Data Attributes
|
GBC40DRTH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC40DRTH
Sullins Connector Solutions
Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for GBC40DRTH
This table gives cross-reference parts and alternative options found for GBC40DRTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC40DRTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBC40DRTH-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTH vs HBC40DRTH-S734 |
RBC40DRTH-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTH vs RBC40DRTH-S734 |
BSTCR-231-D-090-05-T-100-LT | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | GBC40DRTH vs BSTCR-231-D-090-05-T-100-LT |
77319-105-72LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | GBC40DRTH vs 77319-105-72LF |
HBSTCR-231-D-090-05-T-100-LT | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GBC40DRTH vs HBSTCR-231-D-090-05-T-100-LT |
HBSTCR-231-D-090-04-T-100-LT | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | GBC40DRTH vs HBSTCR-231-D-090-04-T-100-LT |
77319-102-72LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | GBC40DRTH vs 77319-102-72LF |
10082202-103A-72LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | GBC40DRTH vs 10082202-103A-72LF |
GBC40DRXH-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC40DRTH vs GBC40DRXH-S734 |
77319-101-72LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | GBC40DRTH vs 77319-101-72LF |