7601801EX vs SNJ54LS279J-00 feature comparison

7601801EX Texas Instruments

Buy Now Datasheet

SNJ54LS279J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 24.195 mm 19.56 mm
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 27 ns 27 ns
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 7 mA

Compare 7601801EX with alternatives

Compare SNJ54LS279J-00 with alternatives