SNJ54LS279J-00
vs
M38510/31602BEX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL S INPUT FOR TWO FUNCTIONS
WITH DUAL S INPUT FOR TWO FUNCTIONS
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
R-S LATCH
R-S LATCH
Number of Bits
2
2
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
7 mA
Propagation Delay (tpd)
27 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
NEGATIVE EDGE
Width
7.62 mm
Base Number Matches
1
6
Part Package Code
DIP
Pin Count
16
Screening Level
MIL-PRF-38535 Class B
Compare SNJ54LS279J-00 with alternatives
Compare M38510/31602BEX with alternatives