7601801EX vs M38510/31602BEA feature comparison

7601801EX Texas Instruments

Buy Now Datasheet

M38510/31602BEA Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 24.195 mm
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 27 ns 42 ns
Qualification Status Qualified Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trigger Type LOW LEVEL NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 1 6
ECCN Code EAR99
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 42 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare 7601801EX with alternatives

Compare M38510/31602BEA with alternatives