75710-5106 vs 75710-4165 feature comparison

75710-5106 Molex

Buy Now Datasheet

75710-4165 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.917 inch 0.917 inch
Body Depth 1.37 inch 1.37 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.073 inch 0.073 inch
Mating Contact Row Spacing 0.073 inch 0.073 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 11 11
Number of Rows Loaded 11 11
PCB Contact Pattern STAGGERED STAGGERED
Reference Standard UL UL
Terminal Length 0.079 inch 0.079 inch
Termination Type PRESS FIT PRESS FIT
Base Number Matches 2 1

Compare 75710-5106 with alternatives

Compare 75710-4165 with alternatives