75710-5106
vs
75710-4320
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.917 inch
0.917 inch
Body Depth
1.37 inch
1.37 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.073 inch
0.073 inch
Mating Contact Row Spacing
0.073 inch
0.073 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
11
11
Number of Rows Loaded
11
11
PCB Contact Pattern
STAGGERED
STAGGERED
Reference Standard
UL
UL
Terminal Length
0.079 inch
0.079 inch
Termination Type
PRESS FIT
PRESS FIT
Base Number Matches
1
1
Compare 75710-5106 with alternatives
Compare 75710-4320 with alternatives