Part Details for 75710-4165 by Molex
Overview of 75710-4165 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54165/BFA | Rochester Electronics LLC | 54165 - Shift Register, 8-Bit Parallel/Serial Input - Dual marked (M38510/00904BFA) | |
R5F64165DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64165DFB#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Part Details for 75710-4165
75710-4165 CAD Models
75710-4165 Part Data Attributes
|
75710-4165
Molex
Buy Now
Datasheet
|
Compare Parts:
75710-4165
Molex
Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.917 inch | |
Body Depth | 1.37 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.073 inch | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Rows Loaded | 11 | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Termination Type | PRESS FIT |
Alternate Parts for 75710-4165
This table gives cross-reference parts and alternative options found for 75710-4165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75710-4165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75710-4758 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-4758 |
2238-93-S-01-11.0 | Singatron Enterprises Co | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | 75710-4165 vs 2238-93-S-01-11.0 |
75710-4320 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-4320 |
75710-5228 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-5228 |
75710-5250 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-5250 |
75710-4065 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-4065 |
75710-5168 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-5168 |
75710-4310 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-4310 |
75710-4625 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-4625 |
75710-4425 | Molex | Check for Price | Board Connector, 11 Row(s), Right Angle, 0.073 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 75710-4165 vs 75710-4425 |