74LVX161284MTDX vs 74LVX161284AMTD feature comparison

74LVX161284MTDX Rochester Electronics LLC

Buy Now Datasheet

74LVX161284AMTD Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description 6.10 MM, MO-153, TSSOP-48 6.10 MM, MO-153, TSSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS
Differential Output NO NO
Driver Number of Bits 14 13
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard IEEE 1284 IEEE 1284
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e3
Length 12.5 mm 12.5 mm
Moisture Sensitivity Level 2 2
Number of Functions 13 12
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 44 ns 14 ns
Receiver Number of Bits 13 12
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.15 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 3 V 3 V
Supply Voltage1-Nom 3.15 V 3.15 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 44 ns 14 ns
Width 6.1 mm 6.1 mm
Base Number Matches 3 2

Compare 74LVX161284MTDX with alternatives

Compare 74LVX161284AMTD with alternatives