74LVX161284AMTD
vs
74VHC161284MTDX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
6.10 MM, MO-153, TSSOP-48
6.10 MM, MO-153, TSSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
Additional Feature
CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS
Differential Output
NO
NO
Driver Number of Bits
13
14
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
IEEE 1284
IEEE 1284
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Length
12.5 mm
12.5 mm
Moisture Sensitivity Level
2
2
Number of Functions
12
13
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Receive Delay-Max
14 ns
30 ns
Receiver Number of Bits
12
13
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.15 V
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transmit Delay-Max
14 ns
30 ns
Width
6.1 mm
6.1 mm
Base Number Matches
2
5
Manufacturer Package Code
48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
CMOS
Compare 74LVX161284AMTD with alternatives
Compare 74VHC161284MTDX with alternatives