74LVTH244BPW,118
vs
74LVT32244GX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP2
BGA
Package Description
TSSOP-20
LFBGA, BGA96,6X16,32
Pin Count
20
96
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PBGA-B96
JESD-609 Code
e4
e0
Length
6.5 mm
13.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
3
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method
TR, 13 INCH
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
3.8 ns
3.9 ns
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
5.5 mm
Base Number Matches
1
1
Control Type
ENABLE LOW
Max I(ol)
0.064 A
Package Equivalence Code
BGA96,6X16,32
Prop. Delay@Nom-Sup
3.5 ns
Qualification Status
Not Qualified
Compare 74LVTH244BPW,118 with alternatives
74LVTH244BPW,118 vs SN74LVTZ244PWRE4
74LVTH244BPW,118 vs SN74LVT244BPWR
74LVTH244BPW,118 vs SN74LVT244BPWG4
74LVTH244BPW,118 vs 74LVTH244APW
74LVTH244BPW,118 vs 74LVT244BPW,118
74LVTH244BPW,118 vs SN74LVT244PWR
74LVTH244BPW,118 vs SN74LVTZ244PWR
74LVTH244BPW,118 vs SN74LVT244BPWRE4
74LVTH244BPW,118 vs SN74LVTZ244PWLE
Compare 74LVT32244GX with alternatives