74LVC3G34DC,125
vs
SN74LVC3G34DCURG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SOIC
Package Description
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
VSSOP, TSSOP8,.12,20
Pin Count
8
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2.3 mm
2.3 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10.8 ns
7.9 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1 mm
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.1 ns
Compare 74LVC3G34DC,125 with alternatives
74LVC3G34DC,125 vs SN74LVC3G34DCURE4
74LVC3G34DC,125 vs SN74LVC3G34DCUR
74LVC3G34DC,125 vs 74LVC3G17DC,125
74LVC3G34DC,125 vs SN74LVC3G17DCURG4
74LVC3G34DC,125 vs NC7NZ34K8X
74LVC3G34DC,125 vs 74LVC3G17DC
74LVC3G34DC,125 vs SN74LVC3G34DCUT
74LVC3G34DC,125 vs NC7NZ34K8X_NL
74LVC3G34DC,125 vs SN74LVC3G17DCUR
Compare SN74LVC3G34DCURG4 with alternatives