74LVC32245AEC,518
vs
SN74LVCHR32245AKR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96
LFBGA-96
Pin Count
96
96
Manufacturer Package Code
SOT536-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
4
2
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
4.7 ns
12.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
5.5 mm
5.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.012 A
Package Equivalence Code
BGA96,6X16,32
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
4.8 ns
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Compare 74LVC32245AEC,518 with alternatives
74LVC32245AEC,518 vs 935263933551
74LVC32245AEC,518 vs SN74LVCH32245AGKER
74LVC32245AEC,518 vs 74LVC32245AEC,551
74LVC32245AEC,518 vs 74LVCH32245AEC-S
74LVC32245AEC,518 vs IDT74LVCH32245ABFG
74LVC32245AEC,518 vs 74LVCH32245AEC,557
74LVC32245AEC,518 vs SN74LVCR32245AGKER
74LVC32245AEC,518 vs IDT74LVCH32245ABF
74LVC32245AEC,518 vs 74LVCH32245AEC
Compare SN74LVCHR32245AKR with alternatives