74LVC32245AEC,518 vs 74LVC32245AEC,557 feature comparison

74LVC32245AEC,518 NXP Semiconductors

Buy Now Datasheet

74LVC32245AEC,557 NXP Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code BGA BGA
Package Description 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96
Pin Count 96 96
Manufacturer Package Code SOT536-1 SOT536-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 13.5 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 4 4
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 4.7 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 5.5 mm 5.5 mm
Base Number Matches 2 2
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.024 A
Package Equivalence Code BGA96,6X16,32
Prop. Delay@Nom-Sup 4.5 ns

Compare 74LVC32245AEC,518 with alternatives

Compare 74LVC32245AEC,557 with alternatives