74LVC2G17GM,115
vs
74LVC2G17GM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
XSON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e4
Length
1.45 mm
1.45 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
13.1 ns
13.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
2
3
Date Of Intro
2017-02-18
Power Supply Current-Max (ICC)
0.004 mA
Compare 74LVC2G17GM,115 with alternatives
74LVC2G17GM,115 vs 74LVC2G17GM,132
74LVC2G17GM,115 vs NC7SZ386L6X
74LVC2G17GM,115 vs 74LVC1G00GF
74LVC2G17GM,115 vs 74LVC1G00GF,132
74LVC2G17GM,115 vs 74LVC2G14GV,125
74LVC2G17GM,115 vs NC7SZ27L6X
74LVC2G17GM,115 vs 74AUP2G34GW,125
74LVC2G17GM,115 vs 74LVC1G02GF,132
74LVC2G17GM,115 vs NC7ST02L6X
Compare 74LVC2G17GM with alternatives