74LVC2G17GM
vs
74LVC1G00GF,132
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
JESD-609 Code
e0
e3
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
NAND GATE
Max I(ol)
0.024 A
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,14
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Prop. Delay@Nom-Sup
7.1 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
NO
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Part Package Code
SON
Package Description
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count
6
Manufacturer Package Code
SOT891
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
Length
1 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Compare 74LVC1G00GF,132 with alternatives
74LVC1G00GF,132 vs 74LVC1G00GF
74LVC1G00GF,132 vs NC7SZ386L6X
74LVC1G00GF,132 vs 74LVC2G14GV,125
74LVC1G00GF,132 vs NC7SZ27L6X
74LVC1G00GF,132 vs 74AUP2G34GW,125
74LVC1G00GF,132 vs 74LVC1G02GF,132
74LVC1G00GF,132 vs NC7ST02L6X
74LVC1G00GF,132 vs NC7SV38L6X
74LVC1G00GF,132 vs NC7S02L6X