74LVC2G07FX4-7
vs
74LVC2G07FW5-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
DFN
Package Description
VFBGA,
VSON,
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B6
S-PDSO-N6
JESD-609 Code
e4
e4
Length
1.4 mm
1 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.4 ns
8.4 ns
Seated Height-Max
0.4 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
0.9 mm
1 mm
Base Number Matches
1
1
Compare 74LVC2G07FX4-7 with alternatives
Compare 74LVC2G07FW5-7 with alternatives