Part Details for 74LVC2G07FW5-7 by Diodes Incorporated
Overview of 74LVC2G07FW5-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G07FW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G07FW5-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
74LVC2G07FW5-7
|
Avnet Americas | LOGIC LVC 2 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74LVC2G07FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 195000 Factory Stock |
|
$0.0640 / $0.0756 | Buy Now |
DISTI #
74LVC2G07FW5-7
|
Avnet Americas | LOGIC LVC 2 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74LVC2G07FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 195000 Factory Stock |
|
$0.0640 / $0.0756 | Buy Now |
DISTI #
74LVC2G07FW5-7
|
TME | IC: digital, buffer, Ch: 2, CMOS, SMD, X1-DFN1010-6, 1.65÷5.5VDC Min Qty: 5 | 0 |
|
$0.0920 / $0.1620 | RFQ |
DISTI #
74LVC2G07FW5-7
|
Avnet Silica | LOGIC LVC 2 GATE X1-DFN1010-6 T&R 5K (Alt: 74LVC2G07FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BUFF NON-INVERT 5.5V 6DFN | 8005 |
|
RFQ |