74LVC2G07FX4-7
vs
74LVC2G17GV,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Part Package Code
DFN
TSOP
Package Description
VFBGA,
PLASTIC, SC-74, SOT-457, 6 PIN
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
NXP
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1.4 mm
2.9 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.4 ns
13.1 ns
Seated Height-Max
0.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Tin (Sn)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
0.9 mm
1.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT457
Package Equivalence Code
TSOP6,.11,37
Packing Method
TR
Qualification Status
Not Qualified
Schmitt Trigger
YES
Compare 74LVC2G07FX4-7 with alternatives
Compare 74LVC2G17GV,125 with alternatives
74LVC2G17GV,125 vs 74LVC2G17GV
74LVC2G17GV,125 vs 74LVC2G07FW5-7
74LVC2G17GV,125 vs SN74LVC2G07DBVRG4
74LVC2G17GV,125 vs 74LVC2G34GW
74LVC2G17GV,125 vs 74LVC2G34GW,125
74LVC2G17GV,125 vs SN74LVC2G17DRYR
74LVC2G17GV,125 vs NC7WZ17P6X
74LVC2G17GV,125 vs NC7WZ16P6X
74LVC2G17GV,125 vs 74LVC2G34GW-Q100