74LCX244MSAX
vs
74ABT244D,602
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEXPERIA
Part Package Code
SSOP
SOP
Package Description
5.30 MM, LEAD FREE, MO-150AE, SSOP-20
7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20
Pin Count
20
20
Manufacturer Package Code
20LD, SSOP, JEDEC MO-150, 5.3MM WIDE
SOT163-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e4
Length
7.2 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
7.8 ns
4.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.5 mm
Base Number Matches
4
2
Date Of Intro
1991-04-23
Samacsys Manufacturer
Nexperia
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LCX244MSAX with alternatives
Compare 74ABT244D,602 with alternatives