74ABT244D,602
vs
SN74ABT2244ADWE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
SOP
SOIC
Package Description
7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20
SOP, SOP20,.4
Pin Count
20
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1991-04-23
Samacsys Manufacturer
Nexperia
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
ABT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
30 mA
30 mA
Propagation Delay (tpd)
4.6 ns
5.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Control Type
ENABLE LOW
Max I(ol)
0.012 A
Package Equivalence Code
SOP20,.4
Packing Method
TUBE
Prop. Delay@Nom-Sup
5.6 ns
Compare 74ABT244D,602 with alternatives
74ABT244D,602 vs 74ABT2244CSCX
74ABT244D,602 vs 74ABT244CSC
74ABT244D,602 vs 74ABT2244D,112
74ABT244D,602 vs 74ABT244D,623
74ABT244D,602 vs SN74ABT244DWR
74ABT244D,602 vs 74ABT2244D,118
74ABT244D,602 vs SN74ABT244DW
74ABT244D,602 vs SN74ABT2244ADWR
74ABT244D,602 vs SN74ABT244ADWRE4
Compare SN74ABT2244ADWE4 with alternatives