74LCX244MSAX vs IDT74ALVCH244SO feature comparison

74LCX244MSAX National Semiconductor Corporation

Buy Now Datasheet

IDT74ALVCH244SO Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description EIAJ TYPE2, PLASTIC, SSOP-20 SOP, SOP20,.4
Reach Compliance Code unknown not_compliant
Family LVC/LCX/Z ALVC/VCX/A
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 6.5 ns 3.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
Base Number Matches 4 1
Rohs Code No
Part Package Code SOIC
Pin Count 20
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 2.8 ns
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT74ALVCH244SO with alternatives