74HCT4060D,653
vs
74HCT4020D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16
PLASTIC, SO-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
BUILT-IN OSCILLATOR
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
17000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
99 ns
54 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
17 MHz
Base Number Matches
2
2
Compare 74HCT4060D,653 with alternatives
74HCT4060D,653 vs 74HCT4060D-T
74HCT4060D,653 vs 933714020652
74HCT4060D,653 vs 74HCT4020D-T
74HCT4060D,653 vs 74HCT4020D,652
74HCT4060D,653 vs 935189370118
74HCT4060D,653 vs 935189370112
74HCT4060D,653 vs 74HCT4060D,652
74HCT4060D,653 vs 933715250652
74HCT4060D,653 vs 74HCT4060D
Compare 74HCT4020D,653 with alternatives
74HCT4020D,653 vs 74HCT4060D-T
74HCT4020D,653 vs 933714020652
74HCT4020D,653 vs 74HCT4020D-T
74HCT4020D,653 vs 74HCT4020D,652
74HCT4020D,653 vs 935189370118
74HCT4020D,653 vs 935189370112
74HCT4020D,653 vs 74HCT4060D,652
74HCT4020D,653 vs 933715250652
74HCT4020D,653 vs 74HCT4060D