74HCT4020D,653 vs 74HCT4060D feature comparison

74HCT4020D,653 Nexperia

Buy Now Datasheet

74HCT4060D Nexperia

Buy Now Datasheet
Yes Yes
Active Active
NEXPERIA NEXPERIA
SOP
PLASTIC, SO-16 SOP,
16
SOT109-1
compliant compliant
8542.39.00.01 8542.39.00.01
8 Weeks
1993-01-01 1990-12-01
Nexperia Nexperia
OUTPUTS FROM 12 STAGES AVAILABLE OUTPUTS FROM 10 STAGES AVAILABLE
UP UP
HCT HCT
R-PDSO-G16 R-PDSO-G16
e4 e4
YES YES
BINARY COUNTER BINARY COUNTER
ASYNCHRONOUS ASYNCHRONOUS
1 1
14 14
1 1
16 16
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR, 13 INCH
260 260
54 ns 99 ns
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
DUAL DUAL
30 30
NEGATIVE EDGE POSITIVE EDGE
17 MHz 20 MHz
2 3
9.9 mm
1.75 mm
1.27 mm
3.9 mm

Compare 74HCT4020D,653 with alternatives

Compare 74HCT4060D with alternatives