74HCT4020D,653
vs
74HCT4060D-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
PHILIPS SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SO-16
SOP, SOP16,.25
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
UP
Family
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 13 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
54 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
fmax-Min
17 MHz
Base Number Matches
2
3
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Terminal Pitch
1.27 mm
Compare 74HCT4020D,653 with alternatives
74HCT4020D,653 vs CD74HCT4020M
74HCT4020D,653 vs CD74HCT4020ME4
74HCT4020D,653 vs CD74HCT4020M96E4
74HCT4020D,653 vs 74HCT4020D
74HCT4020D,653 vs CD74HCT4020MTE4
74HCT4020D,653 vs CD74HCT4020M96
74HCT4020D,653 vs 74HCT4020D,652
74HCT4020D,653 vs CD54HCT4020H/3A
74HCT4020D,653 vs 74HCT4020DB,118