74HCT259D,652
vs
74HCT259PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOP
TSSOP
Package Description
SOP-16
TSSOP-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
SOT403-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1993-11-01
1995-11-01
Samacsys Manufacturer
Nexperia
Nexperia
Additional Feature
1:8 DMUX FOLLOWED BY LATCH
1:8 DMUX FOLLOWED BY LATCH
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
5 mm
Logic IC Type
D LATCH
D LATCH
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
57 ns
57 ns
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
LOW LEVEL
LOW LEVEL
Width
3.9 mm
4.4 mm
Base Number Matches
2
2
Factory Lead Time
8 Weeks
Packing Method
TR, 13 INCH
Compare 74HCT259D,652 with alternatives
74HCT259D,652 vs CD74HCT259ME4
74HCT259D,652 vs 74HCT259DB-T
74HCT259D,652 vs CD74HCT259MTG4
74HCT259D,652 vs 74HCT259D-T
74HCT259D,652 vs 935187400118
74HCT259D,652 vs 935187400112
74HCT259D,652 vs GD74HCT259D
74HCT259D,652 vs 933715130652
74HCT259D,652 vs 74HCT259D,653
Compare 74HCT259PW,118 with alternatives
74HCT259PW,118 vs SN74HCS259PWR
74HCT259PW,118 vs 74HCT259PW-T
74HCT259PW,118 vs 74HCT259PW-Q100,11
74HCT259PW,118 vs 74HCT259PW
74HCT259PW,118 vs GD74HCT259D
74HCT259PW,118 vs 933715130652
74HCT259PW,118 vs CD74HCT259MTG4
74HCT259PW,118 vs CD54HCT259H/3
74HCT259PW,118 vs CD74HCT259M