-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2368
|
Newark | Addressable Latch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT259PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$0.2700 / $0.6760 | Buy Now |
DISTI #
29AC1071
|
Newark | 74Hct259Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HCT259PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
1727-74HCT259PW,118CT-ND
|
DigiKey | IC 8BIT ADDRESSBL LATCH 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1475 In Stock |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
74HCT259PW,118
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT259PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1725 / $0.1930 | Buy Now |
DISTI #
771-HCT259PW118
|
Mouser Electronics | Latches 74HCT259PW/SOT403/TSSOP16 RoHS: Compliant | 3412 |
|
$0.1940 / $0.5400 | Buy Now |
DISTI #
A03:0893_00161660
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2432 | Asia - 7500 |
|
$0.1889 / $0.1960 | Buy Now |
DISTI #
V36:1790_06504594
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2415 | Americas - 2500 |
|
$0.1889 / $0.2045 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount 8-Bit Addressable Latch - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
DISTI #
21277193
|
Verical | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 | Americas - 7500 |
|
$0.1889 / $0.1960 | Buy Now |
DISTI #
82781244
|
Verical | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2415 | Americas - 2500 |
|
$0.1889 / $0.2045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT259PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT259PW,118
Nexperia
74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 57 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT259PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT259PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT259PW-T | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74HCT259PW,118 vs 74HCT259PW-T |
74HCT259PW,112 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us TSSOP 16-Pin | Nexperia | 74HCT259PW,118 vs 74HCT259PW,112 |
74HCT259PW,118 | 74HC(T)259 - 8-bit addressable latch TSSOP 16-Pin | NXP Semiconductors | 74HCT259PW,118 vs 74HCT259PW,118 |
935188410112 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74HCT259PW,118 vs 935188410112 |
74HCT259PW | D Latch | Nexperia | 74HCT259PW,118 vs 74HCT259PW |
935188410112 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT259PW,118 vs 935188410112 |
74HCT259PW-T | D Latch | Nexperia | 74HCT259PW,118 vs 74HCT259PW-T |
SN74HCS259PWR | 8-bit addressable latches 16-TSSOP -40 to 125 | Texas Instruments | 74HCT259PW,118 vs SN74HCS259PWR |
74HCT259PW-Q100,11 | 74HC259-Q100; 74HCT259-Q100 - 8-bit addressable latch@en-us TSSOP 16-Pin | Nexperia | 74HCT259PW,118 vs 74HCT259PW-Q100,11 |
935188410118 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT259PW,118 vs 935188410118 |