74HCT238BQ,115 vs 74LVC138ABQ feature comparison

74HCT238BQ,115 Nexperia

Buy Now Datasheet

74LVC138ABQ Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA PHILIPS SEMICONDUCTORS
Part Package Code QFN
Package Description 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16
Pin Count 16
Manufacturer Package Code SOT763-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family HCT
Input Conditioning STANDARD
JESD-30 Code R-PQCC-N16 R-PQCC-N16
JESD-609 Code e4
Length 3.5 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 53 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm
Base Number Matches 2 3
ECCN Code EAR99
Max I(ol) 0.024 A
Package Equivalence Code LCC16,.1X.14,20
Prop. Delay@Nom-Sup 7.5 ns
Qualification Status Not Qualified

Compare 74HCT238BQ,115 with alternatives