74HCT238BQ,115 vs MC74F537DW feature comparison

74HCT238BQ,115 NXP Semiconductors

Buy Now Datasheet

MC74F537DW Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QFN
Package Description 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16 SOP, SOP20,.4
Pin Count 16
Manufacturer Package Code SOT763-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT
Input Conditioning STANDARD
JESD-30 Code R-PQCC-N16 R-PDSO-G20
JESD-609 Code e4 e0
Length 3.5 mm
Logic IC Type 3-LINE TO 8-LINE DECODER DECIMAL DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.5 mm
Base Number Matches 2 3
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Power Supplies 5 V
Power Supply Current-Max (ICC) 66 mA
Prop. Delay@Nom-Sup 16 ns

Compare 74HCT238BQ,115 with alternatives