74HCT166D vs 74HCT166D/S420 feature comparison

74HCT166D Nexperia

Buy Now Datasheet

74HCT166D/S420 Nexperia

Buy Now Datasheet
Yes
Active Obsolete
NEXPERIA NEXPERIA
SOP, ,
compliant unknown
8542.39.00.01 8542.39.00.01
1991-01-01
Nexperia
CLOCK INHIBIT
RIGHT
HCT
R-PDSO-G16
e4
50 pF
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
1
8
1
16
125 °C
-40 °C
TRUE
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
60 ns
Not Qualified
5.5 V
4.5 V
5 V
YES
CMOS
AUTOMOTIVE
NICKEL PALLADIUM GOLD
GULL WING
DUAL
30
POSITIVE EDGE
17 MHz
3 1

Compare 74HCT166D with alternatives

Compare 74HCT166D/S420 with alternatives