74HCT166D vs 74HCT166D-Q100 feature comparison

74HCT166D Nexperia

Buy Now Datasheet

74HCT166D-Q100 Nexperia

Buy Now Datasheet
Yes Yes
Active Active
NEXPERIA NEXPERIA
SOP, SOP,
compliant compliant
8542.39.00.01 8542.39.00.01
1991-01-01
Nexperia
CLOCK INHIBIT
RIGHT RIGHT
HCT HCT
R-PDSO-G16 R-PDSO-G16
e4 e4
50 pF
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
1 1
8 8
1 1
16 16
125 °C 125 °C
-40 °C -40 °C
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
60 ns 60 ns
Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
GULL WING GULL WING
DUAL DUAL
30 30
POSITIVE EDGE POSITIVE EDGE
17 MHz 17 MHz
3 2
9.9 mm
AEC-Q100
1.75 mm
1.27 mm
3.9 mm

Compare 74HCT166D with alternatives

Compare 74HCT166D-Q100 with alternatives