74HCT154D vs MC74VHC259DTEL feature comparison

74HCT154D Nexperia

Buy Now Datasheet

MC74VHC259DTEL onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA ON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1991-01-01
Samacsys Manufacturer Nexperia
Additional Feature 2 ENABLE INPUTS ADDRESS LATCHES
Family HCT AHC/VHC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G16
JESD-609 Code e4
Length 15.4 mm 5 mm
Logic IC Type 4-LINE TO 16-LINE DECODER 3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 53 ns 14.5 ns
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 4.4 mm
Base Number Matches 6 1
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Qualification Status Not Qualified

Compare 74HCT154D with alternatives

Compare MC74VHC259DTEL with alternatives