MC74VHC259DTEL
vs
HD74LVC139TELL-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
Family
AHC/VHC
LVC/LCX/Z
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
14.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare MC74VHC259DTEL with alternatives
Compare HD74LVC139TELL-E with alternatives