74HCT154D vs M74HC154B1N feature comparison

74HCT154D Philips Semiconductors

Buy Now Datasheet

M74HC154B1N STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 R-PDIP-T24
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OTHER DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 53 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Additional Feature 2 ENABLE INPUTS
Family HC/UH
Input Conditioning STANDARD
JESD-609 Code e0
Output Polarity INVERTED
Propagation Delay (tpd) 250 ns
Seated Height-Max 3.93 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish TIN LEAD
Width 7.62 mm

Compare M74HC154B1N with alternatives