74HCT00BQ,115 vs CD4010BHMSR feature comparison

74HCT00BQ,115 NXP Semiconductors

Buy Now Datasheet

CD4010BHMSR Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Part Package Code QFN
Package Description 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 DIE,
Pin Count 14
Manufacturer Package Code SOT762-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family HCT 4000/14000/40000
JESD-30 Code R-PQCC-N14 X-XUUC-N14
JESD-609 Code e4
Length 3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE BUFFER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 6
Number of Inputs 2 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN DIE
Package Equivalence Code LCC14,.1X.12,20 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns 175.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm
Base Number Matches 2 2
Additional Feature DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR

Compare 74HCT00BQ,115 with alternatives

Compare CD4010BHMSR with alternatives