74HC4066D vs MC74LVX4051DTG feature comparison

74HC4066D NXP Semiconductors

Buy Now Datasheet

MC74LVX4051DTG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code SOIC TSSOP
Package Description 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14 LEAD FREE, TSSOP-16
Pin Count 14 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 70 dB
On-state Resistance Match-Nom 5 Ω 15 Ω
On-state Resistance-Max (Ron) 142 Ω 37 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 10 V 6 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 28 ns
Switch-on Time-Max 30 ns 28 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 4.4 mm
Base Number Matches 12 1
Additional Feature ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V

Compare 74HC4066D with alternatives

Compare MC74LVX4051DTG with alternatives